WKK 6241 Twin Ferrule 1mm² Partially Insulated Red 500 Pieces

Image Representative of Range

WKK 6241 Twin Ferrule 1mm² Partially Insulated Red 500 Pieces

MPN
6241
Brand
WKK
EAN-13
2050006224526
Order Code
11-0647
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The WKK 6241 Twin ferrule is a partially insulated connector designed for 1 mm² wires, specifically available in red and packaged in sets of 500 pieces. Manufactured by WKK, these ferrules are used to efficiently crimp and secure stranded wires, ensuring reliable electrical connections. This product is typically applied in electrical installations where colour-coded insulation aids in organisation and safety.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 2
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 010008 Zwillings-AD rot
Sleeve length 8mm
Type Twin ferrule

Trustpilot