WKK 6239 Twin Ferrule 0.5mm² Partially Insulated White 500Pieces

Image Representative of Range

WKK 6239 Twin Ferrule 0.5mm² Partially Insulated White 500Pieces

MPN
6239
Brand
WKK
EAN-13
2050006222720
Order Code
11-0645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.63 £14.99
10+ £13.75
100+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

WKK's 6239 Twin ferrule is a 0.5 mm² partially insulated, white component designed for optimal electrical connections. The product is sold in packs of 500 pieces and is commonly used for crimping applications. This ferrule is ideal for ensuring secure, reliable wire terminations in electrical circuits.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 005008 Zwillings-AD weiss
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot