WKK 60521 Crimp Connector Set 0.50-6mm² Red/Blue/Yellow

MPN
60521
Brand
WKK
EAN-13
2050005023373
Order Code
11-0641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.31 £47.44
10+ £44.88
100+ £44.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WKK 60521 crimp connector set includes red, blue, and yellow ferrules, suitable for wire sizes from 0.50 mm² to 6 mm². Produced by WKK, it features various blade terminals ideal for secure electrical connections. This set is commonly used in automotive and electrical applications for reliable wiring and termination.
Type Crimp connector set
Colour Red, Blue, Yellow
Contact Material Brass
Insulation Material Polyolefin
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 0.50mm²
Shrink Temperature +150°C
Temperature Range -10°C to +105°C

Reviews

Be the first to submit a review

Trustpilot