WKK 60391 Twin Ferrule 16mm² Partially Insulated Green 50 Pieces

Image Representative of Range

WKK 60391 Twin Ferrule 16mm² Partially Insulated Green 50 Pieces

MPN
60391
Brand
WKK
EAN-13
2050006222836
Order Code
11-0639
Country of Origin
Germany
View Full Product Range (18)

Discontinued


Manufactured by WKK, the product is a twin ferrule designed for 16 mm² wires, featuring partial insulation in a green colour. The set includes 50 pieces, making it ideal for large wiring projects that require secure and reliable connections. Typically used in electrical and electronic applications, it helps to ensure efficient conductivity and prevent fraying.
Insulation Partially insulated
Colour Green
Maximum Wire Size mm2 16mm²
Number of Entries 2
Country colour code DIN
Cross-section range 16 mm² x 14 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 160014 Zwillings-AD grün
Sleeve length 14mm
Type Twin ferrule

Trustpilot