WKK 60349 Connector Set 0.50-2.50 mm² Red/Blue 1 Set

MPN
60349
Brand
WKK
EAN-13
4007228704396
Order Code
11-0637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.66 £35.22
10+ £33.32
100+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The WKK 60349 is a crimp connector set designed for wire sizes ranging from 0.50 mm² to 2.50 mm², available in red and blue. Manufactured by WKK, these connectors are ideal for creating secure and reliable electrical connections. Typical applications include automotive wiring and household electrical projects.
Type Crimp connector set
Colour Red, Blue
Contact Material Brass
Insulation Material PVC
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 0.50mm²
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot