WKK 60318 Crimp Connector Set 0.50-6mm² Red/Blue/Yellow 1 Set

MPN
60318
Brand
WKK
EAN-13
8718377040162
Order Code
11-0635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £136.56 £116.08
10+ £111.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WKK 60318 crimp connector set, manufactured by WKK, contains red, blue, and yellow connectors suitable for wire sizes ranging from 0.50 mm² to 6 mm². This set includes a variety of blade terminals and ferrules designed for secure electrical connections. Ideal for automotive, industrial, and electrical installations, it ensures reliable performance and ease of use.
Type Crimp connector set
Colour Red, Blue, Yellow
Contact Material Copper silver plated
Insulation Material PVC
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot