WKK 60172 Twin Ferrule 10mm² Partially Insulated Brown 100Pieces

Image Representative of Range

WKK 60172 Twin Ferrule 10mm² Partially Insulated Brown 100Pieces

MPN
60172
Brand
WKK
EAN-13
2050006220481
Order Code
11-0629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.63 £16.69
10+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The WKK 60172 Twin Ferrule, manufactured by WKK, is a partially insulated brown connector designed for 10 mm² cables. It is sold in sets of 100 pieces, providing a reliable solution for creating secure electrical connections. These ferrules are typically used for crimping in electrical and industrial applications to enhance wire connection stability.
Insulation Partially insulated
Colour Brown
Maximum Wire Size mm2 10mm²
Number of Entries 2
Country colour code DIN
Cross-section range 10 mm² x 14 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 100014 Zwillings-AD braun
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot