WKK 60166 Crimper Set for Insulated/Non-Insulated Lugs and Ferrules

MPN
60166
Brand
WKK
EAN-13
8718377031566
Order Code
11-0627
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £170.34 £144.79
10+ £138.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WKK 60166 Crimper set is a versatile crimping tool designed by WKK. It efficiently handles insulated cable lugs, insulated ferrules, non-insulated blade terminals, and non-insulated crimp contacts ranging from 0.50 up to 16 mm². Ideal for electrical and automotive applications, this tool ensures secure and reliable connections.
Type Crimper set
Crimp area 0.50 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 6 up to 22 awg
Crimp area AWG (max.) 6AWG
Crimp area AWG (min.) 22AWG

Reviews

Be the first to submit a review

Trustpilot