WKK 60161 WKK 60161 Twin Ferrule 6mm² Partially Insulated Green 100Pieces

Image Representative of Range

WKK 60161 WKK 60161 Twin Ferrule 6mm² Partially Insulated Green 100Pieces

MPN
60161
Brand
WKK
EAN-13
2050006220474
Order Code
11-0625
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WKK 60161 Twin ferrule is a partially insulated, 6 mm² green component. Manufactured by WKK, it is ideal for providing secure electrical connections with its crimp design. Typically used in professional electrical installations, it offers reliable performance in various applications.
Insulation Partially insulated
Colour Green
Maximum Wire Size mm2 6mm²
Number of Entries 2
Country colour code DIN
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 060014 Zwillings-AD grün
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot