WKK 60160 Twin Ferrule 4mm² Partially Insulated Orange 100Pieces

Image Representative of Range

WKK 60160 Twin Ferrule 4mm² Partially Insulated Orange 100Pieces

MPN
60160
Brand
WKK
EAN-13
2050006222782
Order Code
11-0623
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

WKK manufactures the WKK 60160 Twin ferrule, which is partially insulated and designed for 4 mm² conductors. This orange twin ferrule is supplied in packs of 100 pieces, ideal for providing a secure crimp connection in electrical and engineering applications. Its partially insulated design makes it suitable for use in environments requiring additional safety and connection integrity.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 4mm²
Number of Entries 2
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 040012 Zwillings-AD orange
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot