WKK 60105 Twin Ferrule 2.5mm² Partially Insulated Blue 250Pieces

Image Representative of Range

WKK 60105 Twin Ferrule 2.5mm² Partially Insulated Blue 250Pieces

MPN
60105
Brand
WKK
EAN-13
2050006220467
Order Code
11-0621
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The WKK 60105 Twin ferrule is a 2.5 mm² partially insulated blue wiring component designed for crimping applications. Manufactured by WKK, it comes in a pack of 250 units and is utilised in electrical installations to secure and connect multiple wires. The ferrules are ideal for preventing fraying and ensuring reliable electrical connections.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Country colour code DIN
Cross-section range 2.5 mm² x 13 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 025013 Zwillings-AD blau
Sleeve length 13mm
Type Twin ferrule

Trustpilot