WKK 6000 Twin Ferrule 2.5 mm² Partially Insulated Grey 250 Pieces

Image Representative of Range

WKK 6000 Twin Ferrule 2.5 mm² Partially Insulated Grey 250 Pieces

MPN
6000
Brand
WKK
EAN-13
2050006220450
Order Code
11-0619
Country of Origin
Germany
View Full Product Range (18)

Discontinued


WKK manufactures the WKK 6000 Twin ferrule, which is partially insulated and suitable for 2.5 mm² cables. This grey ferrule is ideal for creating secure electrical connections, enhancing conductivity, and ensuring reliable crimping. It is typically used in electrical installations that require streamlined and efficient cable management.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 025010 Zwillings-AD grau
Sleeve length 10mm
Type Twin ferrule

Trustpilot