WKK 5847 Cable Tie 200mm 4.80mm Green Acid-Resistant 100 Pcs

Image Representative of Range

WKK 5847 Cable Tie 200mm 4.80mm Green Acid-Resistant 100 Pcs

MPN
5847
Brand
WKK
EAN-13
4064161269719
Order Code
11-0617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £10.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

WKK manufactures the WKK 5847 cable tie, which is 200 mm long and 4.8 mm wide. The green, acid-resistant ties are ideal for cable bundling and cable management. Each package contains 100 pieces, suitable for both indoor and outdoor use.
Length 200mm
Width 4.80mm
Colour Green
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Acid-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot