WKK 5744 Cable Tie 200mm x 4.80mm Black Heat-Resistant Weatherproof

Image Representative of Range

WKK 5744 Cable Tie 200mm x 4.80mm Black Heat-Resistant Weatherproof

MPN
5744
Brand
WKK
EAN-13
2050004815719
Order Code
11-0613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

WKK manufactures the WKK 5744 cable tie, which is heat-resistant, weatherproof, and measures 200 mm by 4.80 mm. This black cable tie features a spring toggle and disc, making it ideal for secure cable bundling and cable management applications. It is typically used in environments that require durable and resilient cable securing solutions.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. sheet thickness 3.50mm
Maximum Temperature +120°C
Min. sheet thickness 2mm
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot