WKK 50121 EdgeClip Detachable 50121 Weather & UV-Proof Black 1 Piece(s)

Image Representative of Range

WKK 50121 EdgeClip Detachable 50121 Weather & UV-Proof Black 1 Piece(s)

MPN
50121
Brand
WKK
EAN-13
2050004816587
Order Code
11-0586
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.562
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

The WKK 50121 EdgeClip is a weather-proof and UV-proof self-adhesive cable fastener. It supports bundle runs lateral to, across, or in parallel to the mount. This product is ideal for securely managing cables and cable ties in versatile orientations.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Fastening method Detachable
Max. cable tie width 4.80mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot