WKK 250016T Ferrule 25mm² Partially Insulated Black 50 Pieces

Image Representative of Range

WKK 250016T Ferrule 25mm² Partially Insulated Black 50 Pieces

MPN
Ce 250016T
Brand
WKK
EAN-13
2050006220160
Order Code
11-0821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

WKK manufactures the Ce 250016T ferrule, a partially insulated component designed for use with 25 mm² cables. This black ferrule is supplied in packs of 50 pieces. It is typically used in electrical applications to secure wire terminations and ensure reliable connections.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 25 mm² x 16 mm
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot