WKK 160018W Ferrule 16mm² Partially Insulated Green 100 Pieces

Image Representative of Range

WKK 160018W Ferrule 16mm² Partially Insulated Green 100 Pieces

MPN
Ce 160018W
Brand
WKK
EAN-13
2050006224250
Order Code
11-0819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

WKK's Ce 160018W ferrule is a partially insulated crimping component designed for use with 16 mm² wires. It comes in a pack of 100 pieces and features a green insulation to aid in electrical connections. These ferrules provide a secure, reliable connection for electrical or electronic wiring applications, enhancing performance and safety.
Insulation Partially insulated
Colour Green
Maximum Wire Size mm2 16mm²
Number of Entries 1
Country colour code DIN
Cross-section range 16 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot