WKK 160012T Ferrule 16mm² Partly Insulated Cream 100 Pieces

Image Representative of Range

WKK 160012T Ferrule 16mm² Partly Insulated Cream 100 Pieces

MPN
Ce 160012T
Brand
WKK
EAN-13
2050006222256
Order Code
11-0814
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The WKK Ce 160012T ferrule is partially insulated and designed for 16 mm² wiring applications. Manufactured by WKK, it comes in a cream colour, offering enhanced durability and safety in electrical connections. Typically used in electrical and industrial settings, this product ensures reliable crimping and secure wire terminations.
Insulation Partially insulated
Colour Cream
Maximum Wire Size mm2 16mm²
Number of Entries 1
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot