WKK 11952971 Cable Mount Screw Fixing Self-Adhesive Ecru 1 Piece

MPN
11952971
Brand
WKK
EAN-13
2050004816662
Order Code
11-0548
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,355 in stock

The WKK cable mount 11952971 is a self-adhesive screw-fixing component, available in ecru with a 4x thread, designed for single-piece use. Its main attributes include easy installation, secure attachment for cable ties, and compatibility with various surfaces. This type of adhesive cable fastener is typically used to organise and secure cables in both residential and commercial settings.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Height 5.70mm
Length 28mm
Max. cable tie width 5.30mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5.70mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot