WKK 11952071 Cable Mount Screw Fixing Self-adhesive UV-Proof Black

Image Representative of Range

WKK 11952071 Cable Mount Screw Fixing Self-adhesive UV-Proof Black

MPN
11952071
Brand
WKK
EAN-13
2050004816679
Order Code
11-0547
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 970 in stock

WKK's self-adhesive cable mount model 11952071 is a UV-proof, black fastener designed for easy screw fixing. It features a 4x thread setup for secure placement and reliable support of cable ties. Ideal for both indoor and outdoor applications, this cable mount ensures efficient cable management.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Height 5.70mm
Length 28mm
Max. cable tie width 5.30mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5.70mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot