WKK 11951971 Cable Mount Screw Fixing Self-Adhesive Ecru 1Piece

MPN
11951971
Brand
WKK
EAN-13
2050004816648
Order Code
11-0546
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,015 in stock

The WKK self-adhesive cable mount is designed for easy screw fixing and secure cable management. It features a 4x thread and comes in an ecru colour. This product is typically used to organise and fasten cables in both residential and commercial settings.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Height 4.40mm
Length 19mm
Max. cable tie width 4mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.50mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot