WKK 11950971 Cable Mount Screw Fixing Self-Adhesive Ecru 4x Thread

MPN
11950971
Brand
WKK
EAN-13
2050004815726
Order Code
11-0544
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,362 in stock

The WKK 11950971 is a self-adhesive cable mount, designed for screw fixing. It features four-thread support and comes in an ecru colour, making it ideal for organising cables neatly. This product is commonly used in both domestic and industrial settings to secure cable ties efficiently.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Height 3.20mm
Length 12mm
Max. cable tie width 3.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 12mm

Reviews

Be the first to submit a review

Trustpilot