WKK 11887971 Cable ties 150mm Ecru Releasable UV-Proof 100 Pieces

Image Representative of Range

WKK 11887971 Cable ties 150mm Ecru Releasable UV-Proof 100 Pieces

MPN
11887971
Brand
WKK
EAN-13
4064161284545
Order Code
11-0542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by WKK, the WKK 11887971 cable tie features a length of 150 mm and a width of 7.60 mm, in an ecru colour. It is UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making it suitable for challenging environments. Ideal for cable bundling and management, this releasable cable tie is sold in packs of 100.
Length 150mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 35mm

Reviews

Be the first to submit a review

Trustpilot