WKK 11837071 Cable Tie 100mm Black UV-Proof Releasable 100 Pieces

Image Representative of Range

WKK 11837071 Cable Tie 100mm Black UV-Proof Releasable 100 Pieces

MPN
11837071
Brand
WKK
EAN-13
2050006223925
Order Code
11-0538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.28
100+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The WKK 11837071 cable tie is a black, releasable device featuring UV, oil, solvent, and fuel resistance. This 100 mm by 7.60 mm cable tie is ideal for cable bundling and management. It is designed for durability in challenging environments, providing secure fastening in various applications.
Length 100mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 20mm

Reviews

Be the first to submit a review

Trustpilot