WKK 11074971 Cable Tie 140mm x 3.60mm Ecru Pack of 100

Image Representative of Range

WKK 11074971 Cable Tie 140mm x 3.60mm Ecru Pack of 100

MPN
11074971
Brand
WKK
EAN-13
8717278570266
Order Code
11-0526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The WKK 11074971 cable ties are manufactured by WKK and are ecru-coloured, measuring 140 mm in length and 3.60 mm in width. They are typically used for cable bundling and cable management, ensuring organized and secure arrangements of wires. The pack contains 100 pieces, making them ideal for both professional and domestic applications.
Length 140mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 33mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot