WKK 110194971 Cable Tie 292mm x 3.6mm Ecru 100 Pieces Durable Solution

Image Representative of Range

WKK 110194971 Cable Tie 292mm x 3.6mm Ecru 100 Pieces Durable Solution

MPN
110194971
Brand
WKK
EAN-13
2050004814675
Order Code
11-0490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The WKK 110194971 cable tie is a durable ecru-coloured bundling solution measuring 292 mm by 3.60 mm, sold in packs of 100. Manufactured by WKK, these cable ties are ideal for efficient cable management and secure fastening tasks. They are commonly used in organising and maintaining neatness in electronic installations and industrial settings.
Length 292mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot