WKK 110127971 Cable Tie 200mm x 7.60mm Ecru 100 Pieces

Image Representative of Range

WKK 110127971 Cable Tie 200mm x 7.60mm Ecru 100 Pieces

MPN
110127971
Brand
WKK
EAN-13
8717278570624
Order Code
11-0488
Country of Origin
China
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The WKK cable tie, model number 110127971, is 200 mm long and 7.60 mm wide, available in ecru colour. Manufactured by WKK, these cable ties come in packs of 100 pieces, ideal for cable bundling and management. Typically used in organising and securing cables, they ensure efficient cable management in various settings.
Length 200mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot