WKK 100018W Ferrule 10 mm² Partially Insulated Cream 100 Pieces

Image Representative of Range

WKK 100018W Ferrule 10 mm² Partially Insulated Cream 100 Pieces

MPN
Ce 100018W
Brand
WKK
EAN-13
2050006220146
Order Code
11-0812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WKK Ce 100018W ferrule is a cream-coloured, partially insulated component designed for 10 mm² conductors. Manufactured by WKK, these ferrules come in a pack of 100, ideal for secure electrical connections. They are typically used for crimping applications in electrical installations.
Insulation Partially insulated
Colour Cream
Maximum Wire Size mm2 10mm²
Number of Entries 1
Country colour code DIN
Cross-section range 10 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot