WKK 100012W Ferrule 10mm² Partially Insulated Cream 100Pieces

Image Representative of Range

WKK 100012W Ferrule 10mm² Partially Insulated Cream 100Pieces

MPN
Ce 100012W
Brand
WKK
EAN-13
2050006222232
Order Code
11-0809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Manufactured by WKK, the Ce 100012W ferrule is a partially insulated component designed for 10 mm² cables. These cream-coloured ferrules come in packs of 100 pieces and ensure reliable electrical connections. Typically used in crimping applications, they are ideal for securing wire ends in electrical installations.
Insulation Partially insulated
Colour Cream
Maximum Wire Size mm2 10mm²
Number of Entries 1
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot