WKK 100012T Ferrule 10 mm² Partially Insulated Brown 100 Pieces

Image Representative of Range

WKK 100012T Ferrule 10 mm² Partially Insulated Brown 100 Pieces

MPN
Ce 100012T
Brand
WKK
EAN-13
2050006220139
Order Code
11-0808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

WKK's Ce 100012T ferrule is a partially insulated component designed for 10 mm² wires. The brown ferrule ensures reliable crimping connections and enhances electrical safety. Ideal for use in electrical installations, it is supplied in a pack of 100 pieces.
Insulation Partially insulated
Colour Brown
Maximum Wire Size mm2 10mm²
Number of Entries 1
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot