WKK 060012W Ferrule 6 mm² Partially Insulated Black 100 Pieces

Image Representative of Range

WKK 060012W Ferrule 6 mm² Partially Insulated Black 100 Pieces

MPN
Ce 060012W
Brand
WKK
EAN-13
2050006224199
Order Code
11-0804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

WKK manufactures the Ce 060012W ferrule, which is partially insulated and suitable for 6 mm² wires. This black ferrule is typically used for secure and efficient crimping applications. Available in packs of 100, it is ideal for electrical installations requiring reliable wire terminations.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 6mm²
Number of Entries 1
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot