WKK 060012T Ferrule 6mm² Partially Insulated Green 100 Pieces

Image Representative of Range

WKK 060012T Ferrule 6mm² Partially Insulated Green 100 Pieces

MPN
Ce 060012T
Brand
WKK
EAN-13
2050006224182
Order Code
11-0803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The WKK Ce 060012T Ferrule is a partially insulated connector designed for 6 mm² wires, available in a green colour. Manufactured by WKK, this product is provided in packs of 100 pieces, ensuring ample supply for various electrical installations. Typically used in crimping applications, these ferrules offer reliable connections in electrical and wiring tasks.
Insulation Partially insulated
Colour Green
Maximum Wire Size mm2 6mm²
Number of Entries 1
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot