WKK 040018W Ferrule 4mm² Partially Insulated Grey 100Pieces

Image Representative of Range

WKK 040018W Ferrule 4mm² Partially Insulated Grey 100Pieces

MPN
Ce 040018W
Brand
WKK
EAN-13
2050006224168
Order Code
11-0801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The WKK Ce 040018W ferrule is a 4 mm² partially insulated component, available in grey, ideal for secure electrical connections. Manufactured by WKK, these ferrules are typically used for crimping stranded wires to ensure reliable conductivity and prevent fraying. Suitable for both industrial and residential wiring applications, they come in a pack of 100 pieces.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Country colour code DIN
Cross-section range 4 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot