WKK 025012 Ferrule 2.5mm² Not Insulated Copper 1000 Pieces

Image Representative of Range

WKK 025012 Ferrule 2.5mm² Not Insulated Copper 1000 Pieces

MPN
Co 025012
Brand
WKK
EAN-13
2050006222492
Order Code
11-0834
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The WKK Co 025012 ferrule is a not insulated copper component designed for 2.5 mm² wire applications. As a high-quality crimp solution, it’s typically used in electrical and wiring projects requiring secure conductor connections. Packaged in quantities of 1000, this product is ideal for large-scale or commercial electrical tasks.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot