WKK 015008T-C Ferrule 1.5mm² Partially Insulated Black 1Piece

Image Representative of Range

WKK 015008T-C Ferrule 1.5mm² Partially Insulated Black 1Piece

MPN
Ce 015008T-C
Brand
WKK
EAN-13
2050006224106
Order Code
11-0764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.985
100+ £0.913
500+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The WKK Ce 015008T-C ferrule is a 1.5 mm² partially insulated component in black. It is commonly used for crimping applications to ensure secure electrical connections. This ferrule is typically suitable for various electrical and electronic installations.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot