WKK 010012T Ferrule 1mm² Partially Insulated Red 500Pieces

Image Representative of Range

WKK 010012T Ferrule 1mm² Partially Insulated Red 500Pieces

MPN
Ce 010012T
Brand
WKK
EAN-13
2050006222126
Order Code
11-0763
Country of Origin
Germany
View Full Product Range (41)

Discontinued


The WKK Ce 010012T ferrule is a partially insulated, 1 mm² crimp connector, designed for easy wire termination and protection. This red-coloured ferrule is ideal for electrical applications requiring reliable connections, ensuring safe and efficient use. Typically used in industrial and residential wiring projects, it is available in a convenient pack of 500 pieces.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot