WKK 007510W Ferrule 0.75mm² Partially Insulated White 500Pieces.

Image Representative of Range

WKK 007510W Ferrule 0.75mm² Partially Insulated White 500Pieces.

MPN
Ce 007510W
Brand
WKK
EAN-13
2050006224076
Order Code
11-0752
Country of Origin
Germany
View Full Product Range (41)

Discontinued


WKK manufactures the Ce 007510W ferrule, which is partially insulated and designed for use with 0.75 mm² wires. The white ferrules enhance electrical connections' reliability by providing secure crimping. This product is typically utilised in electrical applications requiring consistent wire terminations, and it comes in quantities of 500 pcs.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.75 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Trustpilot