WKK 007508D-C Ferrule 0.75 mm² Grey Partially Insulated 100 Pieces

Image Representative of Range

WKK 007508D-C Ferrule 0.75 mm² Grey Partially Insulated 100 Pieces

MPN
Ce 007508D-C
Brand
WKK
EAN-13
2050006219997
Order Code
11-0748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

WKK manufactures the Ce 007508D-C ferrule, which is partially insulated and designed for use with 0.75 mm² wires. This grey ferrule is commonly used in electrical applications to provide secure and reliable wire terminations. It is ideal for preventing wire fraying and ensuring efficient conduction in various industrial and commercial setups.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot