WKK 001408W Ferrule 0.14 mm² Partially Insulated Grey 500 Pieces

Image Representative of Range

WKK 001408W Ferrule 0.14 mm² Partially Insulated Grey 500 Pieces

MPN
Ce 001408W
Brand
WKK
EAN-13
2050006223970
Order Code
11-0732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The WKK Ce 001408W ferrule is a partially insulated component designed for 0.14 mm² wire terminations. It is available in a grey colour and comes in a package of 500 pieces. This ferrule is typically used for enhancing the connection quality in electrical wiring and ensuring reliable crimping.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.14 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot