WKK 001408T Ferrule 0.14mm² Partially Insulated Brown 500 Pieces

Image Representative of Range

WKK 001408T Ferrule 0.14mm² Partially Insulated Brown 500 Pieces

MPN
Ce 001408T
Brand
WKK
EAN-13
4064161284422
Order Code
11-0731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £10.11
10+ £9.17
100+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

WKK is the manufacturer of the Ce 001408T ferrules, which are partially insulated and brown in colour. These 0.14 mm² ferrules are designed for crimping and ensure secure electrical connections. They are typically used in electrical applications to enhance wire terminations.
Insulation Partially insulated
Colour Brown
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.14 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot