WKK 001406W Ferrule 0.14mm² Partially Insulated Grey 500 Pieces

Image Representative of Range

WKK 001406W Ferrule 0.14mm² Partially Insulated Grey 500 Pieces

MPN
Ce 001406W
Brand
WKK
EAN-13
2050006221983
Order Code
11-0730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

WKK manufactures the Ce 001406W ferrule, which is partially insulated and suitable for wires with a cross-section of 0.14 mm². This grey ferrule is typically used for crimping applications to ensure secure electrical connections. The package contains 500 pieces, ideal for bulk usage in wiring projects.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.14 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot