WiZ 8720169072510 LED Strip 3m RGB Matter Certified App/Voice Control

Order Code:

11-0474

Brand: WiZ MPN: 8720169072510
Qty Unit Price (Ex VAT)
1+ £100.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The WiZ 8720169072510 LED strip basic set is a 230 V, 3 m RGB strip designed for vibrant and versatile lighting solutions. Ideal for cupboard lighting and creating ambient atmospheres, this LED strip provides efficient and colourful illumination. The set includes essential components for easy installation and integration into various home lighting projects.
Type LED strip basic set
Colour White
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 3 m x 10 mm x 3.3 mm
Height 3.3mm
LED strip features Dimmable
Length 3m
Protection Class II
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot