WiZ 8720169071216 LED Strip Set 24V 4m RGBW Smart Light with App Control

Order Code:

11-0470

Brand: WiZ MPN: 8720169071216
Qty Unit Price (Ex VAT)
1+ £35.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The WiZ 8720169071216 LED strip set features a 24 V, 4000 mm RGBW LED strip light, ideal for custom lighting applications. This versatile strip light provides dynamic colour and brightness settings, perfect for enhancing ambience in cupboards, under cabinets, or along architectural features. Designed for easy installation, it is suitable for both residential and commercial environments.
Type LED strip set
Colour White
Dimmable Yes
Power 13W
Voltage 24V
Colour Rendering Index 80 Ra
Colour temperature (max.) 5000K
Dimensions (L x W x H) 4000 x 10 x 3.3 mm
Energy efficiency rating n.rel.
Height 3.3mm
IP Rating IP20
LED strip features Dimmable
Length 4m
Min. colour temperature 2700K
Protection Class II
Total luminous flux 840lm
Use Inside
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot