WiZ 8719514552685 Smart Plug Wireless Switch Measures Power Use

Image Representative of Range

WiZ 8719514552685 Smart Plug Wireless Switch Measures Power Use

MPN
8719514552685
Brand
WiZ
Order Code
11-0465
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The WiZ 8719514552685 Wireless Switch allows remote control of LED lights. This wireless control device by WiZ facilitates easy and efficient home lighting adjustments. It is ideal for smart home applications seeking convenient operation.
Type Wireless switch
Colour White
Data exchange Bidirectional (bi)
Energy efficiency rating n.rel.
Height 59mm
Length 49mm
Operating Voltage 230V
Transfer Standard (Smart Home) Wi-Fi
Weight 98g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot