Wittenberg Antennen P-103237 Antenna Cable N Plug To Sma Plug 10 M Length

MPN
P-103237
EAN-13
4021064032376
Order Code
18-5361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £25.91 £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wittenberg Antennen P-103237 is a highly reliable RF cable assembly designed to provide seamless connectivity between devices requiring N plug to SMA plug interfaces. With a length of 10 metres, this coaxial cable facilitates extended reach while maintaining high signal integrity, making it an excellent choice for applications in telecommunications, broadcasting, and wireless networks. The robust construction ensures durability, while the precise impedance matching optimises performance across various frequencies. This cable is particularly suitable for use in environments where long-distance signal transmission is essential, allowing engineers to efficiently connect antennas, RF modules, and related equipment.
Connector 1 N Plug
Connector 2 SMA Male
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Length 10m
Colour Black

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot