Wittenberg Antennen P-103229 Antenna adapter N plug FME socket for mobiles

MPN
P-103229
EAN-13
4021064032291
Order Code
18-5357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.21 £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 27/09/2026

Wittenberg Antennen P-103229 is an antenna adapter designed to provide seamless connectivity between devices using different connector types, featuring an N plug to FME socket configuration. This adapter ensures robust and reliable signal transmission for mobile communication applications, making it particularly useful in scenarios requiring the integration of mobile radios with external high-gain antennas. It is ideal for use in telecommunications infrastructure, where maintaining signal integrity and device compatibility is crucial. The product, also identified by the alternate reference 1880036, embodies precision engineering to meet the demanding standards of professional and commercial mobile communication systems.
Connector 1 FME male
Connector 2 FME female
Length 20cm
Impedance 50Ω
Type Antenna adapter
Colour Black
Shielding No
Type A N plug
Type B FME socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot