Wittenberg Antennen P-102917 Antenna Cable Sma Socket To Plug 5M Length

MPN
P-102917
EAN-13
4021064029178
Order Code
18-5350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £21.35 £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Wittenberg Antennen P-102917 is an RF cable assembly consisting of a 5-metre length antenna cable with SMA socket and SMA plug terminations. This high-quality cable is designed to facilitate reliable connectivity and transmission of RF signals, offering stable performance with minimal signal loss. The cable's robust construction ensures durability in various environmental conditions, making it suitable for use in telecommunications, radio frequency testing, and network installations where consistent signal integrity is crucial. SMA connectors are known for their compact size and precision, making this cable an excellent choice for applications requiring secure and efficient RF connections.
Connector 1 SMA Female
Connector 2 SMA Male
Length 5m
Impedance 50Ω
Type Antenna cable
Cable Length 5m
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot