Wittenberg Antennen K-103264 Antenna Cable Sma Plug To Socket 10M White

Wittenberg Antennen K-103264 Antenna Cable Sma Plug To Socket 10M White

Order Code:

18-5336

Brand: Wittenberg Antennen MPN: K-103264 EAN-13: 4021064032642

Discontinued


Wittenberg Antennen K-103264 is a high-quality RF cable assembly specifically designed for efficient signal transmission. This product features a 10-metre coaxial cable terminated with an SMA plug on one end and an SMA socket on the other, ensuring reliable connectivity with minimal signal loss. The white cable is engineered for consistent performance in RF communication applications, making it an ideal choice for use in telecommunications infrastructure, wireless networking setups, and antenna systems. Constructed to stringent industry standards, it supports precise and stable signal transmission necessary for professional broadcasting and data transfer solutions. Its robust build quality and reliable performance make it well-suited for indoor and outdoor installations.
Connector 1 SMA Male
Connector 2 SMA Female
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Length 10m
Colour Black

Trustpilot