Wittenberg Antennen K-103263 Antenna Cable Sma Plug Socket 5M

MPN
K-103263
EAN-13
4021064032635
Order Code
18-5335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £31.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wittenberg Antennen K-103263 is a high-quality SMA plug to SMA socket RF cable assembly, measuring 5 metres in length. Designed for reliable signal transmission in radio frequency applications, this cable is suitable for use in various engineering environments requiring stable and precise connectivity. The robust construction of the SMA connectors ensures minimal signal loss and durability, making it ideal for applications such as wireless communication systems, RF test equipment, and amateur radio setups. Constructed with attention to detail, the Wittenberg Antennen K-103263 cable assists engineers in maintaining optimal performance and integrity of RF systems.
Connector 1 SMA Male
Connector 2 SMA Female
Length 5m
Impedance 50Ω
Type Antenna cable
Cable Length 5m
Colour Black

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot