Christmas Opening Hours and Delivery Dates here
Wittenberg Antennen K-102950-10 SAT Cable 50m Double Shielding 90dB

Wittenberg Antennen K-102950-10 SAT Cable 50m Double Shielding 90dB

Order Code:

13-5715

Brand: Wittenberg Antennen MPN: K-102950-10 EAN-13: 4021064029505

Discontinued


The Wittenberg Antennen K-102950-10 SAT Cable features a length of 50.00 m, 0.7/4.4 CCS construction, and double shielding with 90 dB protection. It is designed for optimal signal transmission in satellite television applications, typically using an F connector. This durable coaxial cable ensures reliable performance for high-quality SAT TV installations.
Connector 1 Open cable ends
Connector 2 Open cable ends
Length 50.00m
Type Coaxial
Attenuation details Per 100m: 100 MHz: 7.2 dB · 500 MHz: 16.5 dB · 800 MHz: 21.5 dB · 2050 MHz: 31,12 dB
Cable features double shielding
Shielding specs 90dB
Version Cable

Trustpilot